PG-TO263-7
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AIMBG75R060M1HXTMA1

DigiKey Part Number
448-AIMBG75R060M1HXTMA1TR-ND - Tape & Reel (TR)
448-AIMBG75R060M1HXTMA1CT-ND - Cut Tape (CT)
448-AIMBG75R060M1HXTMA1DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
AIMBG75R060M1HXTMA1
Description
SICFET N-CH 750V 34A TO-263
Manufacturer Standard Lead Time
23 Weeks
Customer Reference
Detailed Description
N-Channel 750 V 34A (Tc) 167W (Tc) Surface Mount PG-TO263-7
Datasheet
 Datasheet
EDA/CAD Models
AIMBG75R060M1HXTMA1 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
FET Type
Technology
Drain to Source Voltage (Vdss)
750 V
Current - Continuous Drain (Id) @ 25°C
Drive Voltage (Max Rds On, Min Rds On)
15V, 20V
Rds On (Max) @ Id, Vgs
55mOhm @ 11.1A, 20V
Vgs(th) (Max) @ Id
5.6V @ 4mA
Gate Charge (Qg) (Max) @ Vgs
23 nC @ 18 V
Vgs (Max)
+23V, -5V
Input Capacitance (Ciss) (Max) @ Vds
779 pF @ 500 V
FET Feature
-
Power Dissipation (Max)
167W (Tc)
Operating Temperature
-55°C ~ 175°C (TJ)
Grade
Automotive
Qualification
AEC-Q101
Mounting Type
Surface Mount
Supplier Device Package
PG-TO263-7
Package / Case
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2 495
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1175,77000 Kč175,77 Kč
10119,83800 Kč1 198,38 Kč
10093,52520 Kč9 352,52 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1 00076,40897 Kč76 408,97 Kč
Manufacturers Standard Package
Unit Price without VAT:175,77000 Kč
Unit Price with VAT:212,68170 Kč