IGBT Trench 650 V 270 W Through Hole PG-TO247-3-41
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AIKW50N65DH5XKSA1

DigiKey Part Number
448-AIKW50N65DH5XKSA1-ND
Manufacturer
Manufacturer Product Number
AIKW50N65DH5XKSA1
Description
IGBT TRENCH 650V TO247-3-41
Customer Reference
Detailed Description
IGBT Trench 650 V 270 W Through Hole PG-TO247-3-41
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Input Type
Standard
Manufacturer
Infineon Technologies
Gate Charge
1018 nC
Series
Td (on/off) @ 25°C
21ns/156ns
Packaging
Tube
Test Condition
400V, 25A, 12Ohm, 15V
Part Status
Last Time Buy
Operating Temperature
-40°C ~ 175°C (TJ)
IGBT Type
Trench
Grade
Automotive
Voltage - Collector Emitter Breakdown (Max)
650 V
Qualification
AEC-Q101
Current - Collector Pulsed (Icm)
150 A
Mounting Type
Through Hole
Vce(on) (Max) @ Vge, Ic
2.1V @ 15V, 50A
Package / Case
TO-247-3
Power - Max
270 W
Supplier Device Package
PG-TO247-3-41
Switching Energy
490µJ (on), 140µJ (off)
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Last Time Buy
Last Time Buy Date: 31.01.2027
All prices are in CZK
Tube
QuantityUnit PriceExt Price
24086,49038 Kč20 757,69 Kč
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:86,49038 Kč
Unit Price with VAT:104,65336 Kč