IGBT Trench 650 V 74 A 250 W Through Hole PG-TO247-3-41
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AIKW40N65DH5XKSA1

DigiKey Part Number
448-AIKW40N65DH5XKSA1-ND
Manufacturer
Manufacturer Product Number
AIKW40N65DH5XKSA1
Description
IGBT TRENCH 650V 74A TO247-3-41
Manufacturer Standard Lead Time
48 Weeks
Customer Reference
Detailed Description
IGBT Trench 650 V 74 A 250 W Through Hole PG-TO247-3-41
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Input Type
Standard
Manufacturer
Infineon Technologies
Gate Charge
95 nC
Series
Td (on/off) @ 25°C
19ns/165ns
Packaging
Tube
Test Condition
400V, 20A, 15Ohm, 15V
Part Status
Active
Operating Temperature
-40°C ~ 175°C (TJ)
IGBT Type
Trench
Grade
Automotive
Voltage - Collector Emitter Breakdown (Max)
650 V
Qualification
AEC-Q101
Current - Collector (Ic) (Max)
74 A
Mounting Type
Through Hole
Current - Collector Pulsed (Icm)
120 A
Package / Case
TO-247-3
Vce(on) (Max) @ Vge, Ic
2.1V @ 15V, 40A
Supplier Device Package
PG-TO247-3-41
Power - Max
250 W
Base Product Number
Switching Energy
350µJ (on), 100µJ (off)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in CZK
Tube
QuantityUnit PriceExt Price
1130,14000 Kč130,14 Kč
1099,25100 Kč992,51 Kč
3090,22100 Kč2 706,63 Kč
12082,16025 Kč9 859,23 Kč
27078,71019 Kč21 251,75 Kč
51076,50288 Kč39 016,47 Kč
1 02074,50688 Kč75 997,02 Kč
2 52072,42387 Kč182 508,15 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:130,14000 Kč
Unit Price with VAT:157,46940 Kč