
AIKW30N60CTXKSA1 | |
|---|---|
DigiKey Part Number | 448-AIKW30N60CTXKSA1-ND |
Manufacturer | |
Manufacturer Product Number | AIKW30N60CTXKSA1 |
Description | IGBT TRENCH FS 600V 60A TO-247-3 |
Manufacturer Standard Lead Time | 48 Weeks |
Customer Reference | |
Detailed Description | IGBT Trench Field Stop 600 V 60 A 187 W Through Hole PG-TO247-3-41 |
Datasheet | Datasheet |
Category | Input Type Standard |
Manufacturer Infineon Technologies | Gate Charge 167 nC |
Series | Td (on/off) @ 25°C 23ns/254ns |
Packaging Tube | Test Condition 400V, 30A, 10.6Ohm, 15V |
Part Status Active | Operating Temperature -40°C ~ 175°C (TJ) |
IGBT Type Trench Field Stop | Grade Automotive |
Voltage - Collector Emitter Breakdown (Max) 600 V | Qualification AEC-Q101 |
Current - Collector (Ic) (Max) 60 A | Mounting Type Through Hole |
Current - Collector Pulsed (Icm) 90 A | Package / Case TO-247-3 |
Vce(on) (Max) @ Vge, Ic 2.05V @ 15V, 30A | Supplier Device Package PG-TO247-3-41 |
Power - Max 187 W | Base Product Number |
Switching Energy 690µJ (on), 770µJ (off) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 163,72000 Kč | 163,72 Kč |
| 10 | 125,92600 Kč | 1 259,26 Kč |
| 30 | 114,83733 Kč | 3 445,12 Kč |
| 120 | 104,95533 Kč | 12 594,64 Kč |
| 270 | 100,72356 Kč | 27 195,36 Kč |
| 510 | 98,01759 Kč | 49 988,97 Kč |
| 1 020 | 95,57074 Kč | 97 482,15 Kč |
| Unit Price without VAT: | 163,72000 Kč |
|---|---|
| Unit Price with VAT: | 198,10120 Kč |



