
AIGW50N65F5XKSA1 | |
|---|---|
DigiKey Part Number | AIGW50N65F5XKSA1-ND |
Manufacturer | |
Manufacturer Product Number | AIGW50N65F5XKSA1 |
Description | IGBT TRENCH 650V TO247-3-41 |
Customer Reference | |
Detailed Description | IGBT Trench 650 V 270 W Through Hole PG-TO247-3-41 |
Datasheet | Datasheet |
Category | Input Type Standard |
Manufacturer Infineon Technologies | Gate Charge 1018 nC |
Series | Td (on/off) @ 25°C 21ns/156ns |
Packaging Tube | Test Condition 400V, 25A, 12Ohm, 15V |
Part Status Last Time Buy | Operating Temperature -40°C ~ 175°C (TJ) |
IGBT Type Trench | Grade Automotive |
Voltage - Collector Emitter Breakdown (Max) 650 V | Qualification AEC-Q101 |
Current - Collector Pulsed (Icm) 150 A | Mounting Type Through Hole |
Vce(on) (Max) @ Vge, Ic 2.1V @ 15V, 50A | Package / Case TO-247-3 |
Power - Max 270 W | Supplier Device Package PG-TO247-3-41 |
Switching Energy 490µJ (on), 140µJ (off) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 154,54000 Kč | 154,54 Kč |
| Unit Price without VAT: | 154,54000 Kč |
|---|---|
| Unit Price with VAT: | 186,99340 Kč |



