
AIGW40N65F5XKSA1 | |
|---|---|
DigiKey Part Number | 448-AIGW40N65F5XKSA1-ND |
Manufacturer | |
Manufacturer Product Number | AIGW40N65F5XKSA1 |
Description | IGBT TRENCH 650V 74A TO247-3-41 |
Customer Reference | |
Detailed Description | IGBT Trench 650 V 74 A 250 W Through Hole PG-TO247-3-41 |
Datasheet | Datasheet |
Category | Input Type Standard |
Manufacturer Infineon Technologies | Gate Charge 95 nC |
Series | Td (on/off) @ 25°C 19ns/165ns |
Packaging Tube | Test Condition 400V, 20A, 15Ohm, 15V |
Part Status Last Time Buy | Operating Temperature -40°C ~ 175°C (TJ) |
IGBT Type Trench | Grade Automotive |
Voltage - Collector Emitter Breakdown (Max) 650 V | Qualification AEC-Q101 |
Current - Collector (Ic) (Max) 74 A | Mounting Type Through Hole |
Current - Collector Pulsed (Icm) 120 A | Package / Case TO-247-3 |
Vce(on) (Max) @ Vge, Ic 2.1V @ 15V, 40A | Supplier Device Package PG-TO247-3-41 |
Power - Max 250 W | Base Product Number |
Switching Energy 350µJ (on), 100µJ (off) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 138,90000 Kč | 138,90 Kč |
| 30 | 78,34033 Kč | 2 350,21 Kč |
| 120 | 65,03092 Kč | 7 803,71 Kč |
| Unit Price without VAT: | 138,90000 Kč |
|---|---|
| Unit Price with VAT: | 168,06900 Kč |



