AIDW20S65C5XKSA1 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


SMC Diode Solutions
In Stock: 14
Unit Price: 115,91000 Kč
Datasheet
Diode 650 V 20A Through Hole PG-TO247-3-41
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AIDW20S65C5XKSA1

DigiKey Part Number
448-AIDW20S65C5XKSA1-ND
Manufacturer
Manufacturer Product Number
AIDW20S65C5XKSA1
Description
DIODE SIC 650V 20A PGTO247341
Customer Reference
Detailed Description
Diode 650 V 20A Through Hole PG-TO247-3-41
Datasheet
 Datasheet
EDA/CAD Models
AIDW20S65C5XKSA1 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tube
Part Status
Obsolete
Technology
Voltage - DC Reverse (Vr) (Max)
650 V
Current - Average Rectified (Io)
20A
Voltage - Forward (Vf) (Max) @ If
1.7 V @ 20 A
Speed
Zero Recovery Time > 500mA (Io)
Reverse Recovery Time (trr)
0 ns
Current - Reverse Leakage @ Vr
120 µA @ 650 V
Capacitance @ Vr, F
584pF @ 1V, 1MHz
Grade
Automotive
Qualification
AEC-Q100/101
Mounting Type
Package / Case
Supplier Device Package
PG-TO247-3-41
Operating Temperature - Junction
-40°C ~ 175°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes