New Product
1/1 Transceiver Full Ethernet, IEEE 802.3, PHY PG-VQFN-56-850
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

88EA1512B2-NNP2A000

DigiKey Part Number
448-88EA1512B2-NNP2A000-ND
Manufacturer
Manufacturer Product Number
88EA1512B2-NNP2A000
Description
88EA1512B2-NNP2A000
Manufacturer Standard Lead Time
35 Weeks
Customer Reference
Detailed Description
1/1 Transceiver Full Ethernet, IEEE 802.3, PHY PG-VQFN-56-850
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Infineon Technologies
Series
-
Packaging
Tray
Part Status
Active
Type
Transceiver
Protocol
Ethernet, IEEE 802.3, PHY
Number of Drivers/Receivers
1/1
Duplex
Full
Data Rate
10Mbps, 100Mbps, 1Gbps
Voltage - Supply
3.3V
Operating Temperature
-40°C ~ 105°C
Grade
Automotive
Qualification
AEC-Q100
Mounting Type
Surface Mount
Package / Case
56-VFQFN Exposed Pad
Supplier Device Package
PG-VQFN-56-850
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in CZK
Tray
QuantityUnit PriceExt Price
1192,13000 Kč192,13 Kč
10149,48500 Kč1 494,85 Kč
25138,82200 Kč3 470,55 Kč
100127,09250 Kč12 709,25 Kč
250121,50200 Kč30 375,50 Kč
500118,13222 Kč59 066,11 Kč
1 000115,35797 Kč115 357,97 Kč
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:192,13000 Kč
Unit Price with VAT:232,47730 Kč