
6ED2742S01QXTMA1 | |
|---|---|
DigiKey Part Number | 448-6ED2742S01QXTMA1TR-ND - Tape & Reel (TR) 448-6ED2742S01QXTMA1CT-ND - Cut Tape (CT) 448-6ED2742S01QXTMA1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 6ED2742S01QXTMA1 |
Description | IC GATE DRVR HALF-BRIDGE 32VQFN |
Customer Reference | |
Detailed Description | Half-Bridge Gate Driver IC Non-Inverting 32-VQFN (5x5) |
Datasheet | Datasheet |
EDA/CAD Models | 6ED2742S01QXTMA1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Infineon Technologies | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Last Time Buy | |
DigiKey Programmable | Not Verified | |
Driven Configuration | Half-Bridge | |
Channel Type | 3-Phase | |
Number of Drivers | 6 | |
Gate Type | MOSFET (N-Channel) | |
Voltage - Supply | 6V ~ 140V | |
Logic Voltage - VIL, VIH | 1.4V, 1.4V | |
Current - Peak Output (Source, Sink) | 1A, 2A | |
Input Type | Non-Inverting | |
High Side Voltage - Max (Bootstrap) | 160 V | |
Rise / Fall Time (Typ) | 20ns, 10ns | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 32-PowerVFQFN | |
Supplier Device Package | 32-VQFN (5x5) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 57,53000 Kč | 57,53 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 30,06543 Kč | 90 196,29 Kč |
| 6 000 | 29,49036 Kč | 176 942,16 Kč |
| Unit Price without VAT: | 57,53000 Kč |
|---|---|
| Unit Price with VAT: | 69,61130 Kč |











