
| 4DIR1421HXUMA1 | |
|---|---|
| DigiKey Part Number | 448-4DIR1421HXUMA1TR-ND - Tape & Reel (TR) 448-4DIR1421HXUMA1CT-ND - Cut Tape (CT) 448-4DIR1421HXUMA1DKR-ND - Digi-Reel® | 
| Manufacturer | |
| Manufacturer Product Number | 4DIR1421HXUMA1 | 
| Description | DGTL ISOLTR 5.7KV 4CH SPI 16SOIC | 
| Customer Reference | |
| Detailed Description | SPI Digital Isolator 5700Vrms 4 Channel 40Mbps 100kV/µs CMTI 16-SOIC (0.295", 7.50mm Width) | 
| Datasheet | Datasheet | 
| EDA/CAD Models | 4DIR1421HXUMA1 Models | 
| Type | Description | Select All | 
|---|---|---|
| Category | ||
| Mfr | ||
| Series | ||
| Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
| Part Status | Last Time Buy | |
| Technology | Magnetic Coupling | |
| Type | SPI | |
| Isolated Power | No | |
| Number of Channels | 4 | |
| Inputs - Side 1/Side 2 | 3/1 | |
| Channel Type | Bidirectional | |
| Voltage - Isolation | 5700Vrms | |
| Common Mode Transient Immunity (Min) | 100kV/µs | |
| Data Rate | ||
| Propagation Delay tpLH / tpHL (Max) | 26ns, 26ns | |
| Pulse Width Distortion (Max) | 3ns | |
| Rise / Fall Time (Typ) | 4ns, 4ns (Max) | |
| Voltage - Supply | 2.7V ~ 6.5V | |
| Grade | - | |
| Qualification | - | |
| Operating Temperature | -40°C ~ 125°C | |
| Mounting Type | Surface Mount | |
| Package / Case | ||
| Supplier Device Package | PG-DSO-16-46 | |
| Base Product Number | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1 | 48,89000 Kč | 48,89 Kč | 
| 10 | 35,24500 Kč | 352,45 Kč | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1 500 | 21,73256 Kč | 32 598,84 Kč | 
| 3 000 | 20,83326 Kč | 62 499,78 Kč | 
| 4 500 | 20,37291 Kč | 91 678,10 Kč | 
| 7 500 | 19,85356 Kč | 148 901,70 Kč | 
| 10 500 | 19,54510 Kč | 205 223,55 Kč | 
| Unit Price without VAT: | 48,89000 Kč | 
|---|---|
| Unit Price with VAT: | 59,15690 Kč | 
 
                 
                 
                 
 
 
 
 Settings
        Settings
     Fast Delivery
                                    Fast Delivery
                                 Free Shipping
                                    Free Shipping
                                 Incoterms
                                    Incoterms
                                 Payment Types
                                    Payment Types
                                





 Marketplace Product
                                    Marketplace Product
                                 
                     
                                 
                                 
                                 
                         
                                 
                                 
                                 
                                 
                                 
                                 
                                 Czech Republic
Czech Republic