


2EP110RXTMA1 | |
|---|---|
DigiKey Part Number | 448-2EP110RXTMA1TR-ND - Tape & Reel (TR) 448-2EP110RXTMA1CT-ND - Cut Tape (CT) 448-2EP110RXTMA1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 2EP110RXTMA1 |
Description | ISOLATED DRIVER |
Manufacturer Standard Lead Time | 33 Weeks |
Customer Reference | |
Detailed Description | Transformer Driver PMIC PG-TSSOP-8 |
Datasheet | Datasheet |
EDA/CAD Models | 2EP110RXTMA1 Models |
Category | Voltage - Supply 4.5V ~ 20V |
Manufacturer Infineon Technologies | Operating Temperature -40°C ~ 150°C (TJ) |
Series | Mounting Type Surface Mount |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 8-TSSOP, 8-MSOP (0.118", 3.00mm Width) |
Part Status Active | Supplier Device Package PG-TSSOP-8 |
Applications Transformer Driver |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 39,00000 Kč | 39,00 Kč |
| 10 | 28,57200 Kč | 285,72 Kč |
| 25 | 25,94440 Kč | 648,61 Kč |
| 100 | 23,04950 Kč | 2 304,95 Kč |
| 250 | 21,66804 Kč | 5 417,01 Kč |
| 500 | 20,83590 Kč | 10 417,95 Kč |
| 1 000 | 20,15079 Kč | 20 150,79 Kč |
| 2 500 | 19,42748 Kč | 48 568,70 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | 18,99169 Kč | 94 958,45 Kč |
| 10 000 | 18,63310 Kč | 186 331,00 Kč |
| Unit Price without VAT: | 39,00000 Kč |
|---|---|
| Unit Price with VAT: | 47,19000 Kč |

