


2EP110RXTMA1 | |
|---|---|
DigiKey Part Number | 448-2EP110RXTMA1TR-ND - Tape & Reel (TR) 448-2EP110RXTMA1CT-ND - Cut Tape (CT) 448-2EP110RXTMA1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 2EP110RXTMA1 |
Description | ISOLATED DRIVER |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | Transformer Driver PMIC PG-TSSOP-8 |
Datasheet | Datasheet |
EDA/CAD Models | 2EP110RXTMA1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Infineon Technologies | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Applications | Transformer Driver | |
Current - Supply | - | |
Voltage - Supply | 4.5V ~ 20V | |
Operating Temperature | -40°C ~ 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Package / Case | 8-TSSOP, 8-MSOP (0.118", 3.00mm Width) | |
Supplier Device Package | PG-TSSOP-8 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 32,63000 Kč | 32,63 Kč |
| 10 | 23,82900 Kč | 238,29 Kč |
| 25 | 21,63960 Kč | 540,99 Kč |
| 100 | 19,22710 Kč | 1 922,71 Kč |
| 250 | 18,07436 Kč | 4 518,59 Kč |
| 500 | 17,38014 Kč | 8 690,07 Kč |
| 1 000 | 16,80885 Kč | 16 808,85 Kč |
| 2 500 | 16,20555 Kč | 40 513,88 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | 15,84198 Kč | 79 209,90 Kč |
| 10 000 | 15,54279 Kč | 155 427,90 Kč |
| Unit Price without VAT: | 32,63000 Kč |
|---|---|
| Unit Price with VAT: | 39,48230 Kč |



