
2EDS9265HXUMA1 | |
|---|---|
DigiKey Part Number | 448-2EDS9265HXUMA1TR-ND - Tape & Reel (TR) 448-2EDS9265HXUMA1CT-ND - Cut Tape (CT) 448-2EDS9265HXUMA1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 2EDS9265HXUMA1 |
Description | IC GATE DRVR HALF-BRIDGE 16SOIC |
Customer Reference | |
Detailed Description | Half-Bridge Gate Driver IC Non-Inverting PG-DSO-16-30 |
Datasheet | Datasheet |
EDA/CAD Models | 2EDS9265HXUMA1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Infineon Technologies | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Not For New Designs | |
DigiKey Programmable | Not Verified | |
Driven Configuration | Half-Bridge | |
Channel Type | Independent | |
Number of Drivers | 2 | |
Gate Type | IGBT, SiC MOSFET | |
Voltage - Supply | 20V | |
Logic Voltage - VIL, VIH | -, 1.65V | |
Current - Peak Output (Source, Sink) | 4A, 8A | |
Input Type | Non-Inverting | |
High Side Voltage - Max (Bootstrap) | 650 V | |
Rise / Fall Time (Typ) | 6.5ns, 4.5ns | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 16-SOIC (0.295", 7.50mm Width) | |
Supplier Device Package | PG-DSO-16-30 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 47,25000 Kč | 47,25 Kč |
| 10 | 35,04600 Kč | 350,46 Kč |
| 25 | 31,97560 Kč | 799,39 Kč |
| 100 | 28,60350 Kč | 2 860,35 Kč |
| 250 | 26,99504 Kč | 6 748,76 Kč |
| 500 | 26,02576 Kč | 13 012,88 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 25,22784 Kč | 25 227,84 Kč |
| 2 000 | 24,57092 Kč | 49 141,84 Kč |
| 3 000 | 24,24191 Kč | 72 725,73 Kč |
| 5 000 | 23,87754 Kč | 119 387,70 Kč |
| 7 000 | 23,66463 Kč | 165 652,41 Kč |
| Unit Price without VAT: | 47,25000 Kč |
|---|---|
| Unit Price with VAT: | 57,17250 Kč |


