
2EDN8524RXTMA1 | |
|---|---|
DigiKey Part Number | 448-2EDN8524RXTMA1TR-ND - Tape & Reel (TR) 448-2EDN8524RXTMA1CT-ND - Cut Tape (CT) 448-2EDN8524RXTMA1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 2EDN8524RXTMA1 |
Description | IC GATE DRVR LOW-SIDE 8TSSOP |
Manufacturer Standard Lead Time | 48 Weeks |
Customer Reference | |
Detailed Description | Low-Side Gate Driver IC Non-Inverting PG-TSSOP-8 |
Datasheet | Datasheet |
EDA/CAD Models | 2EDN8524RXTMA1 Models |
Category | Voltage - Supply 4.5V ~ 20V |
Manufacturer Infineon Technologies | Logic Voltage - VIL, VIH 1.1V, 1.98V |
Series | Current - Peak Output (Source, Sink) 5A, 5A |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Input Type Non-Inverting |
Part Status Active | Rise / Fall Time (Typ) 5.3ns, 4.5ns |
DigiKey Programmable Not Verified | Operating Temperature -40°C ~ 150°C (TJ) |
Driven Configuration Low-Side | Mounting Type Surface Mount |
Channel Type Independent | Package / Case 8-TSSOP, 8-MSOP (0.118", 3.00mm Width) |
Number of Drivers 2 | Supplier Device Package PG-TSSOP-8 |
Gate Type MOSFET (N-Channel) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 26,70000 Kč | 26,70 Kč |
| 10 | 19,27000 Kč | 192,70 Kč |
| 25 | 17,40200 Kč | 435,05 Kč |
| 100 | 15,34760 Kč | 1 534,76 Kč |
| 250 | 14,36860 Kč | 3 592,15 Kč |
| 500 | 13,77840 Kč | 6 889,20 Kč |
| 1 000 | 13,29267 Kč | 13 292,67 Kč |
| 2 500 | 12,77975 Kč | 31 949,38 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | 12,47055 Kč | 62 352,75 Kč |
| 10 000 | 12,21613 Kč | 122 161,30 Kč |
| 15 000 | 12,08868 Kč | 181 330,20 Kč |
| Unit Price without VAT: | 26,70000 Kč |
|---|---|
| Unit Price with VAT: | 32,30700 Kč |

