
2EDN7534BXTSA1 | |
|---|---|
DigiKey Part Number | 448-2EDN7534BXTSA1TR-ND - Tape & Reel (TR) 448-2EDN7534BXTSA1CT-ND - Cut Tape (CT) 448-2EDN7534BXTSA1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 2EDN7534BXTSA1 |
Description | IC GATE DRVR LOW-SIDE SOT23-6 |
Manufacturer Standard Lead Time | 48 Weeks |
Customer Reference | |
Detailed Description | Low-Side Gate Driver IC Non-Inverting PG-SOT23-6-1 |
Datasheet | Datasheet |
EDA/CAD Models | 2EDN7534BXTSA1 Models |
Category | Logic Voltage - VIL, VIH 1.4V, 1.9V |
Manufacturer Infineon Technologies | Current - Peak Output (Source, Sink) 5A, 5A |
Series | Input Type Non-Inverting |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | High Side Voltage - Max (Bootstrap) 20 V |
Part Status Active | Rise / Fall Time (Typ) 8.6ns, 6ns |
DigiKey Programmable Not Verified | Operating Temperature -40°C ~ 150°C (TJ) |
Driven Configuration Low-Side | Mounting Type Surface Mount |
Channel Type Independent | Package / Case SOT-23-6 |
Number of Drivers 2 | Supplier Device Package PG-SOT23-6-1 |
Gate Type GaN FET, MOSFET (N-Channel) | Base Product Number |
Voltage - Supply 4.5V ~ 20V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 16,59000 Kč | 16,59 Kč |
| 10 | 11,69600 Kč | 116,96 Kč |
| 25 | 10,49080 Kč | 262,27 Kč |
| 100 | 9,16350 Kč | 916,35 Kč |
| 250 | 8,53192 Kč | 2 132,98 Kč |
| 500 | 8,15016 Kč | 4 075,08 Kč |
| 1 000 | 7,83603 Kč | 7 836,03 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 7,44820 Kč | 22 344,60 Kč |
| 6 000 | 7,25831 Kč | 43 549,86 Kč |
| 9 000 | 7,16323 Kč | 64 469,07 Kč |
| 15 000 | 7,05793 Kč | 105 868,95 Kč |
| 21 000 | 6,99634 Kč | 146 923,14 Kč |
| 30 000 | 6,93717 Kč | 208 115,10 Kč |
| Unit Price without VAT: | 16,59000 Kč |
|---|---|
| Unit Price with VAT: | 20,07390 Kč |











