Low-Side Gate Driver IC Inverting PG-TSSOP-8
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

2EDN7533RXTMA1

DigiKey Part Number
448-2EDN7533RXTMA1TR-ND - Tape & Reel (TR)
448-2EDN7533RXTMA1CT-ND - Cut Tape (CT)
448-2EDN7533RXTMA1DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
2EDN7533RXTMA1
Description
IC GATE DRVR LOW-SIDE 8TSSOP
Manufacturer Standard Lead Time
48 Weeks
Customer Reference
Detailed Description
Low-Side Gate Driver IC Inverting PG-TSSOP-8
Datasheet
 Datasheet
EDA/CAD Models
2EDN7533RXTMA1 Models
Product Attributes
Filter Similar Products
Category
Logic Voltage - VIL, VIH
1.4V, 1.9V
Manufacturer
Infineon Technologies
Current - Peak Output (Source, Sink)
5A, 5A
Series
Input Type
Inverting
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
High Side Voltage - Max (Bootstrap)
20 V
Part Status
Active
Rise / Fall Time (Typ)
8.6ns, 6ns
DigiKey Programmable
Not Verified
Operating Temperature
-40°C ~ 150°C (TJ)
Driven Configuration
Low-Side
Mounting Type
Surface Mount
Channel Type
Independent
Package / Case
8-TSSOP, 8-MSOP (0.118", 3.00mm Width)
Number of Drivers
2
Supplier Device Package
PG-TSSOP-8
Gate Type
GaN FET, MOSFET (N-Channel)
Base Product Number
Voltage - Supply
4.5V ~ 20V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 4 402
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
126,88000 Kč26,88 Kč
1019,40200 Kč194,02 Kč
2517,52080 Kč438,02 Kč
10015,45240 Kč1 545,24 Kč
25014,46680 Kč3 616,70 Kč
50013,87254 Kč6 936,27 Kč
1 00013,38350 Kč13 383,50 Kč
2 50012,86707 Kč32 167,67 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5 00012,55575 Kč62 778,75 Kč
10 00012,29960 Kč122 996,00 Kč
15 00012,17128 Kč182 569,20 Kč
Manufacturers Standard Package
Unit Price without VAT:26,88000 Kč
Unit Price with VAT:32,52480 Kč