


2EDL05I06PJXUMA1 | |
|---|---|
DigiKey Part Number | 2EDL05I06PJXUMA1TR-ND - Tape & Reel (TR) 2EDL05I06PJXUMA1CT-ND - Cut Tape (CT) 2EDL05I06PJXUMA1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 2EDL05I06PJXUMA1 |
Description | IC GATE DRVR HALF-BRIDGE DSO14 |
Manufacturer Standard Lead Time | 59 Weeks |
Customer Reference | |
Detailed Description | Half-Bridge Gate Driver IC Non-Inverting PG-DSO-14 |
Datasheet | Datasheet |
EDA/CAD Models | 2EDL05I06PJXUMA1 Models |
Category | Logic Voltage - VIL, VIH 1.1V, 1.7V |
Manufacturer Infineon Technologies | Current - Peak Output (Source, Sink) 250mA, 500mA |
Series | Input Type Non-Inverting |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | High Side Voltage - Max (Bootstrap) 600 V |
Part Status Active | Rise / Fall Time (Typ) 48ns, 24ns |
DigiKey Programmable Not Verified | Operating Temperature -40°C ~ 150°C (TJ) |
Driven Configuration Half-Bridge | Mounting Type Surface Mount |
Channel Type Independent | Package / Case 14-SOIC (0.154", 3.90mm Width) |
Number of Drivers 2 | Supplier Device Package PG-DSO-14 |
Gate Type IGBT | Base Product Number |
Voltage - Supply 10V ~ 20V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 41,16000 Kč | 41,16 Kč |
| 10 | 30,09000 Kč | 300,90 Kč |
| 25 | 27,33920 Kč | 683,48 Kč |
| 100 | 24,30940 Kč | 2 430,94 Kč |
| 250 | 22,86348 Kč | 5 715,87 Kč |
| 500 | 21,99246 Kč | 10 996,23 Kč |
| 1 000 | 21,27517 Kč | 21 275,17 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 20,51790 Kč | 51 294,75 Kč |
| 5 000 | 20,06153 Kč | 100 307,65 Kč |
| 7 500 | 19,83303 Kč | 148 747,73 Kč |
| Unit Price without VAT: | 41,16000 Kč |
|---|---|
| Unit Price with VAT: | 49,80360 Kč |

