New Product
5A, 9A Gate Driver Magnetic Coupling 1500Vrms 2 Channel PG-VSON-13-1
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

2EDF7268GXTMA1

DigiKey Part Number
448-2EDF7268GXTMA1TR-ND - Tape & Reel (TR)
448-2EDF7268GXTMA1CT-ND - Cut Tape (CT)
448-2EDF7268GXTMA1DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
2EDF7268GXTMA1
Description
EICEDRIVER 2EDF72X8G DUAL-CHANNE
Manufacturer Standard Lead Time
33 Weeks
Customer Reference
Detailed Description
5A, 9A Gate Driver Magnetic Coupling 1500Vrms 2 Channel PG-VSON-13-1
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Pulse Width Distortion (Max)
5.5ns
Mfr
Rise / Fall Time (Typ)
7.5ns, 6ns
Series
Current - Output High, Low
5A, 9A
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Current - Peak Output
5A, 9A
Part Status
Active
Voltage - Output Supply
4.5V ~ 20V
Technology
Magnetic Coupling
Operating Temperature
-40°C ~ 125°C
Number of Channels
2
Mounting Type
Surface Mount
Voltage - Isolation
1500Vrms
Package / Case
13-PowerVFDFN
Common Mode Transient Immunity (Min)
100V/ns
Supplier Device Package
PG-VSON-13-1
Propagation Delay tpLH / tpHL (Max)
47ns, 46ns
Approval Agency
VDE
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 973
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
148,93000 Kč48,93 Kč
1036,07500 Kč360,75 Kč
2532,85760 Kč821,44 Kč
10029,30690 Kč2 930,69 Kč
25027,61488 Kč6 903,72 Kč
50026,59480 Kč13 297,40 Kč
1 00025,75531 Kč25 755,31 Kč
2 50024,86902 Kč62 172,55 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5 00024,33488 Kč121 674,40 Kč
Manufacturers Standard Package
Unit Price without VAT:48,93000 Kč
Unit Price with VAT:59,20530 Kč