
2ED2742S01GXTMA1 | |
|---|---|
DigiKey Part Number | 448-2ED2742S01GXTMA1TR-ND - Tape & Reel (TR) 448-2ED2742S01GXTMA1CT-ND - Cut Tape (CT) 448-2ED2742S01GXTMA1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 2ED2742S01GXTMA1 |
Description | IC GATE DRVR HALF-BRIDGE VSON-10 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Half-Bridge Gate Driver IC |
Datasheet | Datasheet |
EDA/CAD Models | 2ED2742S01GXTMA1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Infineon Technologies | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Driven Configuration | Half-Bridge | |
Package / Case | - | |
Supplier Device Package | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 26,73000 Kč | 26,73 Kč |
| 10 | 19,42900 Kč | 194,29 Kč |
| 25 | 17,58920 Kč | 439,73 Kč |
| 100 | 15,56440 Kč | 1 556,44 Kč |
| 250 | 14,60196 Kč | 3 650,49 Kč |
| 500 | 14,02056 Kč | 7 010,28 Kč |
| 1 000 | 13,54273 Kč | 13 542,73 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 12,95199 Kč | 38 855,97 Kč |
| 6 000 | 12,66301 Kč | 75 978,06 Kč |
| 9 000 | 12,51827 Kč | 112 664,43 Kč |
| 15 000 | 12,35794 Kč | 185 369,10 Kč |
| Unit Price without VAT: | 26,73000 Kč |
|---|---|
| Unit Price with VAT: | 32,34330 Kč |

