
2ED2732S01GXTMA1 | |
|---|---|
DigiKey Part Number | 448-2ED2732S01GXTMA1TR-ND - Tape & Reel (TR) 448-2ED2732S01GXTMA1CT-ND - Cut Tape (CT) 448-2ED2732S01GXTMA1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 2ED2732S01GXTMA1 |
Description | IC GATE DRVR HI/LOW SIDE VSON-10 |
Customer Reference | |
Detailed Description | High-Side, Low-Side Gate Driver IC PG-VSON-10-5 |
Datasheet | Datasheet |
EDA/CAD Models | 2ED2732S01GXTMA1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Infineon Technologies | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Last Time Buy | |
DigiKey Programmable | Not Verified | |
Driven Configuration | High-Side, Low-Side | |
Mounting Type | Surface Mount | |
Package / Case | 10-VFDFN Exposed Pad | |
Supplier Device Package | PG-VSON-10-5 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 33,39000 Kč | 33,39 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 16,53222 Kč | 49 596,66 Kč |
| 6 000 | 16,17945 Kč | 97 076,70 Kč |
| 9 000 | 16,00281 Kč | 144 025,29 Kč |
| Unit Price without VAT: | 33,39000 Kč |
|---|---|
| Unit Price with VAT: | 40,40190 Kč |

