
2ED020I12FAXUMA2 | |
|---|---|
DigiKey Part Number | 2ED020I12FAXUMA2TR-ND - Tape & Reel (TR) 2ED020I12FAXUMA2CT-ND - Cut Tape (CT) 2ED020I12FAXUMA2DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 2ED020I12FAXUMA2 |
Description | IC GATE DRVR HALF-BRIDG DSO36-58 |
Customer Reference | |
Detailed Description | Half-Bridge Gate Driver IC Inverting, Non-Inverting PG-DSO-36-58 |
Datasheet | Datasheet |
EDA/CAD Models | 2ED020I12FAXUMA2 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Infineon Technologies | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Not For New Designs | |
DigiKey Programmable | Not Verified | |
Driven Configuration | Half-Bridge | |
Channel Type | Independent | |
Number of Drivers | 2 | |
Gate Type | IGBT, MOSFET (N-Channel, P-Channel) | |
Voltage - Supply | 13V ~ 20V | |
Logic Voltage - VIL, VIH | 1.5V, 3.5V | |
Current - Peak Output (Source, Sink) | 2.4A, 2.4A | |
Input Type | Inverting, Non-Inverting | |
High Side Voltage - Max (Bootstrap) | 1200 V | |
Rise / Fall Time (Typ) | 30ns, 50ns | |
Operating Temperature | -40°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | 36-BSSOP (0.295", 7.50mm Width), 32 Leads | |
Supplier Device Package | PG-DSO-36-58 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 284,73000 Kč | 284,73 Kč |
| 10 | 224,23800 Kč | 2 242,38 Kč |
| 25 | 209,09800 Kč | 5 227,45 Kč |
| 100 | 192,46350 Kč | 19 246,35 Kč |
| 250 | 191,82344 Kč | 47 955,86 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 175,82066 Kč | 175 820,66 Kč |
| Unit Price without VAT: | 284,73000 Kč |
|---|---|
| Unit Price with VAT: | 344,52330 Kč |


