General Purpose Digital Isolator 3000Vrms 2 Channel 40Mbps 100kV/µs CMTI 8-SOIC (0.154", 3.90mm Width)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

2DIB1411FXUMA1

DigiKey Part Number
448-2DIB1411FXUMA1TR-ND - Tape & Reel (TR)
448-2DIB1411FXUMA1CT-ND - Cut Tape (CT)
448-2DIB1411FXUMA1DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
2DIB1411FXUMA1
Description
DGTL ISOLTR 3KV 2CH GP 8-SOIC
Customer Reference
Detailed Description
General Purpose Digital Isolator 3000Vrms 2 Channel 40Mbps 100kV/µs CMTI 8-SOIC (0.154", 3.90mm Width)
Datasheet
 Datasheet
EDA/CAD Models
2DIB1411FXUMA1 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Common Mode Transient Immunity (Min)
100kV/µs
Mfr
Data Rate
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Propagation Delay tpLH / tpHL (Max)
33ns, 33ns
Part Status
Obsolete
Pulse Width Distortion (Max)
4ns
Technology
Capacitive Coupling
Rise / Fall Time (Typ)
4ns, 4ns (Max)
Type
General Purpose
Voltage - Supply
2.7V ~ 6.5V
Isolated Power
No
Operating Temperature
-40°C ~ 150°C
Number of Channels
2
Mounting Type
Surface Mount
Inputs - Side 1/Side 2
1/1
Package / Case
Channel Type
Unidirectional
Supplier Device Package
PG-DSO-8-82
Voltage - Isolation
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (3)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
2DIB1400FXUMA1Infineon Technologies2448-2DIB1400FXUMA1CT-ND33,18000 KčParametric Equivalent
2DIB1401FXUMA1Infineon Technologies1 388448-2DIB1401FXUMA1CT-ND33,18000 KčParametric Equivalent
2DIB1410FXUMA1Infineon Technologies2 468448-2DIB1410FXUMA1CT-ND33,18000 KčParametric Equivalent
In-Stock: 10
Check for Additional Incoming Stock
This product is no longer manufactured and will no longer be stocked once stock is depleted. View Substitutes
All prices are in CZK
Cut Tape (CT)
QuantityUnit PriceExt Price
133,18000 Kč33,18 Kč
1023,47600 Kč234,76 Kč
Unit Price without VAT:33,18000 Kč
Unit Price with VAT:40,14780 Kč