
1EDI3031ASXUMA1 | |
|---|---|
DigiKey Part Number | 448-1EDI3031ASXUMA1TR-ND - Tape & Reel (TR) 448-1EDI3031ASXUMA1CT-ND - Cut Tape (CT) 448-1EDI3031ASXUMA1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 1EDI3031ASXUMA1 |
Description | DGT ISO 5.7KV 1CH GT DVR DSO20 |
Manufacturer Standard Lead Time | 29 Weeks |
Customer Reference | |
Detailed Description | 12A Gate Driver Magnetic Coupling 5700Vrms 1 Channel PG-DSO-20-91 |
Datasheet | Datasheet |
EDA/CAD Models | 1EDI3031ASXUMA1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | Magnetic Coupling | |
Number of Channels | 1 | |
Voltage - Isolation | 5700Vrms | |
Common Mode Transient Immunity (Min) | 150kV/µs | |
Propagation Delay tpLH / tpHL (Max) | 120ns, 120ns | |
Pulse Width Distortion (Max) | 20ns | |
Rise / Fall Time (Typ) | 55ns, 45ns (Max) | |
Current - Output High, Low | 20A, 20A | |
Current - Peak Output | 12A | |
Voltage - Forward (Vf) (Typ) | - | |
Voltage - Output Supply | 3V ~ 5.5V | |
Grade | Automotive | |
Qualification | ||
Operating Temperature | -40°C ~ 150°C | |
Mounting Type | Surface Mount | |
Package / Case | 20-BFSOP (0.295", 7.50mm Width) | |
Supplier Device Package | PG-DSO-20-91 | |
Approval Agency | UL, VDE | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 93,23000 Kč | 93,23 Kč |
| 10 | 70,76300 Kč | 707,63 Kč |
| 25 | 65,13560 Kč | 1 628,39 Kč |
| 100 | 58,95400 Kč | 5 895,40 Kč |
| 250 | 56,00504 Kč | 14 001,26 Kč |
| 500 | 54,22818 Kč | 27 114,09 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 54,34828 Kč | 54 348,28 Kč |
| 2 000 | 53,10867 Kč | 106 217,34 Kč |
| 3 000 | 52,48772 Kč | 157 463,16 Kč |
| Unit Price without VAT: | 93,23000 Kč |
|---|---|
| Unit Price with VAT: | 112,80830 Kč |



