
1EDN7146UXTSA1 | |
|---|---|
DigiKey Part Number | 448-1EDN7146UXTSA1TR-ND - Tape & Reel (TR) 448-1EDN7146UXTSA1CT-ND - Cut Tape (CT) 448-1EDN7146UXTSA1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 1EDN7146UXTSA1 |
Description | IC GATE DRVR HI/LOW SIDE TSNP-7 |
Manufacturer Standard Lead Time | 48 Weeks |
Customer Reference | |
Detailed Description | High-Side Gate Driver IC |
Datasheet | Datasheet |
Category | Driven Configuration High-Side |
Manufacturer Infineon Technologies | Number of Drivers 1 |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Gate Type GaN FET, MOSFET (N-Channel) |
Part Status Active | High Side Voltage - Max (Bootstrap) 200 V |
DigiKey Programmable Not Verified | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 18,48000 Kč | 18,48 Kč |
| 10 | 13,08200 Kč | 130,82 Kč |
| 25 | 11,75040 Kč | 293,76 Kč |
| 100 | 10,28480 Kč | 1 028,48 Kč |
| 250 | 9,58768 Kč | 2 396,92 Kč |
| 500 | 9,16688 Kč | 4 583,44 Kč |
| 1 000 | 8,82042 Kč | 8 820,42 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 500 | 8,26509 Kč | 37 192,91 Kč |
| 9 000 | 8,07821 Kč | 72 703,89 Kč |
| 13 500 | 7,98464 Kč | 107 792,64 Kč |
| 22 500 | 7,88094 Kč | 177 321,15 Kč |
| Unit Price without VAT: | 18,48000 Kč |
|---|---|
| Unit Price with VAT: | 22,36080 Kč |


