High-Side Gate Driver IC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1EDN7126UXTSA1

DigiKey Part Number
448-1EDN7126UXTSA1TR-ND - Tape & Reel (TR)
448-1EDN7126UXTSA1CT-ND - Cut Tape (CT)
448-1EDN7126UXTSA1DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
1EDN7126UXTSA1
Description
IC GATE DRVR HI/LOW SIDE TSNP-7
Manufacturer Standard Lead Time
48 Weeks
Customer Reference
Detailed Description
High-Side Gate Driver IC
Datasheet
 Datasheet
EDA/CAD Models
1EDN7126UXTSA1 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Driven Configuration
High-Side
Manufacturer
Infineon Technologies
Number of Drivers
1
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Gate Type
GaN FET, MOSFET (N-Channel)
Part Status
Active
High Side Voltage - Max (Bootstrap)
200 V
DigiKey Programmable
Not Verified
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 2 653
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
118,48000 Kč18,48 Kč
1013,08200 Kč130,82 Kč
2511,75040 Kč293,76 Kč
10010,28480 Kč1 028,48 Kč
2509,58768 Kč2 396,92 Kč
5009,16688 Kč4 583,44 Kč
1 0008,82042 Kč8 820,42 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4 5008,26509 Kč37 192,91 Kč
9 0008,07821 Kč72 703,89 Kč
13 5007,98464 Kč107 792,64 Kč
22 5007,88094 Kč177 321,15 Kč
Manufacturers Standard Package
Unit Price without VAT:18,48000 Kč
Unit Price with VAT:22,36080 Kč