
1EDI30I12MFXUMA1 | |
|---|---|
DigiKey Part Number | 448-1EDI30I12MFXUMA1TR-ND - Tape & Reel (TR) 448-1EDI30I12MFXUMA1CT-ND - Cut Tape (CT) 448-1EDI30I12MFXUMA1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 1EDI30I12MFXUMA1 |
Description | DIGITAL ISO 1CH GATE DVR DSO8-51 |
Manufacturer Standard Lead Time | 61 Weeks |
Customer Reference | |
Detailed Description | Gate Driver Magnetic Coupling 1 Channel PG-DSO-8-51 |
Datasheet | Datasheet |
EDA/CAD Models | 1EDI30I12MFXUMA1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | Magnetic Coupling | |
Number of Channels | 1 | |
Propagation Delay tpLH / tpHL (Max) | - | |
Pulse Width Distortion (Max) | - | |
Rise / Fall Time (Typ) | 9ns, 6ns | |
Current - Peak Output | - | |
Voltage - Forward (Vf) (Typ) | - | |
Voltage - Output Supply | 13V ~ 18V | |
Grade | - | |
Qualification | - | |
Operating Temperature | -40°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | PG-DSO-8-51 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 42,84000 Kč | 42,84 Kč |
| 10 | 31,56000 Kč | 315,60 Kč |
| 25 | 28,76720 Kč | 719,18 Kč |
| 100 | 25,68480 Kč | 2 568,48 Kč |
| 250 | 24,21656 Kč | 6 054,14 Kč |
| 500 | 23,33046 Kč | 11 665,23 Kč |
| 1 000 | 22,60141 Kč | 22 601,41 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 21,83187 Kč | 54 579,67 Kč |
| 5 000 | 21,36803 Kč | 106 840,15 Kč |
| 7 500 | 21,13575 Kč | 158 518,12 Kč |
| Unit Price without VAT: | 42,84000 Kč |
|---|---|
| Unit Price with VAT: | 51,83640 Kč |

