12A Gate Driver Magnetic Coupling 5700Vrms 1 Channel PG-DSO-20-91
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1EDI3020ASXUMA1

DigiKey Part Number
448-1EDI3020ASXUMA1TR-ND - Tape & Reel (TR)
448-1EDI3020ASXUMA1CT-ND - Cut Tape (CT)
448-1EDI3020ASXUMA1DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
1EDI3020ASXUMA1
Description
DGT ISO 5.7KV 1CH GT DVR DSO20
Manufacturer Standard Lead Time
29 Weeks
Customer Reference
Detailed Description
12A Gate Driver Magnetic Coupling 5700Vrms 1 Channel PG-DSO-20-91
Datasheet
 Datasheet
EDA/CAD Models
1EDI3020ASXUMA1 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Technology
Magnetic Coupling
Number of Channels
1
Voltage - Isolation
5700Vrms
Common Mode Transient Immunity (Min)
150kV/µs
Propagation Delay tpLH / tpHL (Max)
120ns, 120ns
Pulse Width Distortion (Max)
20ns
Rise / Fall Time (Typ)
55ns, 45ns (Max)
Current - Output High, Low
12A, 12A
Current - Peak Output
12A
Voltage - Forward (Vf) (Typ)
-
Voltage - Output Supply
3V ~ 5.5V
Grade
Automotive
Qualification
Operating Temperature
-40°C ~ 150°C
Mounting Type
Surface Mount
Package / Case
20-BFSOP (0.295", 7.50mm Width)
Supplier Device Package
PG-DSO-20-91
Approval Agency
UL, VDE
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 860
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
193,23000 Kč93,23 Kč
1070,76300 Kč707,63 Kč
2565,13560 Kč1 628,39 Kč
10058,95400 Kč5 895,40 Kč
25056,00504 Kč14 001,26 Kč
50054,22818 Kč27 114,09 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1 00052,76545 Kč52 765,45 Kč
2 00051,56154 Kč103 123,08 Kč
3 00050,95872 Kč152 876,16 Kč
Manufacturers Standard Package
Unit Price without VAT:93,23000 Kč
Unit Price with VAT:112,80830 Kč