
1EDC60I12AHXUMA1 | |
|---|---|
DigiKey Part Number | 1EDC60I12AHXUMA1TR-ND - Tape & Reel (TR) 1EDC60I12AHXUMA1CT-ND - Cut Tape (CT) 1EDC60I12AHXUMA1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 1EDC60I12AHXUMA1 |
Description | DGT ISO 2.5KV 1CH GT DVR DSO8-59 |
Customer Reference | |
Detailed Description | Gate Driver Magnetic Coupling 2500Vrms 1 Channel PG-DSO-8-59 |
Datasheet | Datasheet |
EDA/CAD Models | 1EDC60I12AHXUMA1 Models |
Category | Rise / Fall Time (Typ) 10ns, 9ns |
Mfr | Voltage - Output Supply 13V ~ 35V |
Series | Operating Temperature -40°C ~ 150°C (TJ) |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type Surface Mount |
Part Status Not For New Designs | Package / Case 8-SOIC (0.295", 7.50mm Width) |
Technology Magnetic Coupling | Supplier Device Package PG-DSO-8-59 |
Number of Channels 1 | Base Product Number |
Voltage - Isolation 2500Vrms |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 77,37000 Kč | 77,37 Kč |
| 10 | 57,93700 Kč | 579,37 Kč |
| 25 | 53,07320 Kč | 1 326,83 Kč |
| 100 | 47,73410 Kč | 4 773,41 Kč |
| 250 | 45,18804 Kč | 11 297,01 Kč |
| 500 | 43,65348 Kč | 21 826,74 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 42,39026 Kč | 42 390,26 Kč |
| 2 000 | 41,35062 Kč | 82 701,24 Kč |
| 3 000 | 40,82992 Kč | 122 489,76 Kč |
| 5 000 | 40,25299 Kč | 201 264,95 Kč |
| Unit Price without VAT: | 77,37000 Kč |
|---|---|
| Unit Price with VAT: | 93,61770 Kč |


