


1EDC60H12AHXUMA1 | |
|---|---|
DigiKey Part Number | 1EDC60H12AHXUMA1TR-ND - Tape & Reel (TR) 1EDC60H12AHXUMA1CT-ND - Cut Tape (CT) 1EDC60H12AHXUMA1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 1EDC60H12AHXUMA1 |
Description | DGT ISO 2.5KV 1CH GT DVR DSO8-59 |
Customer Reference | |
Detailed Description | Gate Driver Magnetic Coupling 2500Vrms 1 Channel PG-DSO-8-59 |
Datasheet | Datasheet |
EDA/CAD Models | 1EDC60H12AHXUMA1 Models |
Category | Rise / Fall Time (Typ) 10ns, 9ns |
Mfr | Voltage - Output Supply 13V ~ 35V |
Series | Operating Temperature -40°C ~ 150°C (TJ) |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type Surface Mount |
Part Status Not For New Designs | Package / Case 8-SOIC (0.295", 7.50mm Width) |
Technology Magnetic Coupling | Supplier Device Package PG-DSO-8-59 |
Number of Channels 1 | Base Product Number |
Voltage - Isolation 2500Vrms |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 77,90000 Kč | 77,90 Kč |
| 10 | 58,33200 Kč | 583,32 Kč |
| 25 | 53,43560 Kč | 1 335,89 Kč |
| 100 | 48,06020 Kč | 4 806,02 Kč |
| 250 | 45,49680 Kč | 11 374,20 Kč |
| 500 | 43,95176 Kč | 21 975,88 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 42,67990 Kč | 42 679,90 Kč |
| 2 000 | 41,63316 Kč | 83 266,32 Kč |
| 3 000 | 41,10890 Kč | 123 326,70 Kč |
| 5 000 | 40,52803 Kč | 202 640,15 Kč |
| Unit Price without VAT: | 77,90000 Kč |
|---|---|
| Unit Price with VAT: | 94,25900 Kč |

