
1EDC20I12AHXUMA1 | |
|---|---|
DigiKey Part Number | 1EDC20I12AHXUMA1TR-ND - Tape & Reel (TR) 1EDC20I12AHXUMA1CT-ND - Cut Tape (CT) 1EDC20I12AHXUMA1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 1EDC20I12AHXUMA1 |
Description | DGT ISO 2.5KV 1CH GT DVR DSO8-59 |
Customer Reference | |
Detailed Description | Gate Driver Magnetic Coupling 2500Vrms 1 Channel PG-DSO-8-59 |
Datasheet | Datasheet |
EDA/CAD Models | 1EDC20I12AHXUMA1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Not For New Designs | |
Technology | Magnetic Coupling | |
Number of Channels | 1 | |
Voltage - Isolation | 2500Vrms | |
Propagation Delay tpLH / tpHL (Max) | - | |
Pulse Width Distortion (Max) | - | |
Rise / Fall Time (Typ) | 10ns, 9ns | |
Current - Peak Output | - | |
Voltage - Forward (Vf) (Typ) | - | |
Voltage - Output Supply | 13V ~ 35V | |
Grade | - | |
Qualification | - | |
Operating Temperature | -40°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.295", 7.50mm Width) | |
Supplier Device Package | PG-DSO-8-59 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 58,37000 Kč | 58,37 Kč |
| 10 | 43,44500 Kč | 434,45 Kč |
| 25 | 39,74520 Kč | 993,63 Kč |
| 100 | 35,66300 Kč | 3 566,30 Kč |
| 250 | 33,71776 Kč | 8 429,44 Kč |
| 500 | 32,99122 Kč | 16 495,61 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 31,58057 Kč | 31 580,57 Kč |
| 2 000 | 30,78633 Kč | 61 572,66 Kč |
| 3 000 | 30,38852 Kč | 91 165,56 Kč |
| 5 000 | 29,94798 Kč | 149 739,90 Kč |
| 7 000 | 29,69030 Kč | 207 832,10 Kč |
| Unit Price without VAT: | 58,37000 Kč |
|---|---|
| Unit Price with VAT: | 70,62770 Kč |

