
1ED3890MU12MXUMA1 | |
|---|---|
DigiKey Part Number | 448-1ED3890MU12MXUMA1TR-ND - Tape & Reel (TR) 448-1ED3890MU12MXUMA1CT-ND - Cut Tape (CT) 448-1ED3890MU12MXUMA1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 1ED3890MU12MXUMA1 |
Description | DIGITAL ISO 1CH GT DVR DSO16-28 |
Manufacturer Standard Lead Time | 29 Weeks |
Customer Reference | |
Detailed Description | 9A Gate Driver Magnetic Coupling 1 Channel PG-DSO-16-28 |
Datasheet | Datasheet |
EDA/CAD Models | 1ED3890MU12MXUMA1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | Magnetic Coupling | |
Number of Channels | 1 | |
Voltage - Isolation | - | |
Common Mode Transient Immunity (Min) | - | |
Propagation Delay tpLH / tpHL (Max) | - | |
Pulse Width Distortion (Max) | - | |
Rise / Fall Time (Typ) | 15ns, 15ns | |
Current - Output High, Low | - | |
Current - Peak Output | 9A | |
Voltage - Forward (Vf) (Typ) | - | |
Voltage - Output Supply | 13V ~ 25V | |
Grade | - | |
Qualification | - | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 16-BSSOP (0.295", 7.50mm Width) | |
Supplier Device Package | PG-DSO-16-28 | |
Approval Agency | UL, VDE | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 150,09000 Kč | 150,09 Kč |
| 10 | 115,79600 Kč | 1 157,96 Kč |
| 25 | 107,21200 Kč | 2 680,30 Kč |
| 100 | 97,77940 Kč | 9 777,94 Kč |
| 250 | 93,28012 Kč | 23 320,03 Kč |
| 500 | 90,56930 Kč | 45 284,65 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 88,33822 Kč | 88 338,22 Kč |
| 2 000 | 86,50140 Kč | 173 002,80 Kč |
| Unit Price without VAT: | 150,09000 Kč |
|---|---|
| Unit Price with VAT: | 181,60890 Kč |

