
1ED3860MU12MXUMA1 | |
|---|---|
DigiKey Part Number | 448-1ED3860MU12MXUMA1TR-ND - Tape & Reel (TR) 448-1ED3860MU12MXUMA1CT-ND - Cut Tape (CT) 448-1ED3860MU12MXUMA1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 1ED3860MU12MXUMA1 |
Description | DIGITAL ISO 1CH GT DVR DSO16-28 |
Manufacturer Standard Lead Time | 38 Weeks |
Customer Reference | |
Detailed Description | 6A Gate Driver Magnetic Coupling 1 Channel PG-DSO-16-28 |
Datasheet | Datasheet |
EDA/CAD Models | 1ED3860MU12MXUMA1 Models |
Category | Current - Peak Output 6A |
Mfr | Voltage - Output Supply 13V ~ 25V |
Series | Operating Temperature -40°C ~ 125°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type Surface Mount |
Part Status Active | Package / Case 16-BSSOP (0.295", 7.50mm Width) |
Technology Magnetic Coupling | Supplier Device Package PG-DSO-16-28 |
Number of Channels 1 | Approval Agency UL, VDE |
Rise / Fall Time (Typ) 15ns, 15ns | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 165,88000 Kč | 165,88 Kč |
| 10 | 127,60500 Kč | 1 276,05 Kč |
| 25 | 118,02560 Kč | 2 950,64 Kč |
| 100 | 107,49300 Kč | 10 749,30 Kč |
| 250 | 102,46940 Kč | 25 617,35 Kč |
| 500 | 99,44232 Kč | 49 721,16 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 96,95071 Kč | 96 950,71 Kč |
| 2 000 | 94,89994 Kč | 189 799,88 Kč |
| Unit Price without VAT: | 165,88000 Kč |
|---|---|
| Unit Price with VAT: | 200,71480 Kč |

