
1ED3860MC12MXUMA1 | |
|---|---|
DigiKey Part Number | 448-1ED3860MC12MXUMA1TR-ND - Tape & Reel (TR) 448-1ED3860MC12MXUMA1CT-ND - Cut Tape (CT) 448-1ED3860MC12MXUMA1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 1ED3860MC12MXUMA1 |
Description | DGT ISO 5.7KV 1CH GT DVR DSO16 |
Manufacturer Standard Lead Time | 38 Weeks |
Customer Reference | |
Detailed Description | 6A Gate Driver Magnetic Coupling 5700Vrms 1 Channel PG-DSO-16-28 |
Datasheet | Datasheet |
EDA/CAD Models | 1ED3860MC12MXUMA1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | Magnetic Coupling | |
Number of Channels | 1 | |
Voltage - Isolation | 5700Vrms | |
Common Mode Transient Immunity (Min) | 200V/ns | |
Propagation Delay tpLH / tpHL (Max) | 270ns, 262ns | |
Pulse Width Distortion (Max) | - | |
Rise / Fall Time (Typ) | 15ns, 15ns | |
Current - Output High, Low | 6A, 6A | |
Current - Peak Output | 6A | |
Voltage - Forward (Vf) (Typ) | - | |
Voltage - Output Supply | 13V ~ 25V | |
Grade | - | |
Qualification | - | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 16-BSSOP (0.295", 7.50mm Width) | |
Supplier Device Package | PG-DSO-16-28 | |
Approval Agency | UL, VDE | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 144,05000 Kč | 144,05 Kč |
| 10 | 110,80600 Kč | 1 108,06 Kč |
| 25 | 102,50400 Kč | 2 562,60 Kč |
| 100 | 93,38230 Kč | 9 338,23 Kč |
| 250 | 90,38296 Kč | 22 595,74 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 84,25615 Kč | 84 256,15 Kč |
| 2 000 | 82,48046 Kč | 164 960,92 Kč |
| Unit Price without VAT: | 144,05000 Kč |
|---|---|
| Unit Price with VAT: | 174,30050 Kč |

