3A Gate Driver Magnetic Coupling 1 Channel PG-DSO-16-28
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1ED3830MU12MXUMA1

DigiKey Part Number
448-1ED3830MU12MXUMA1TR-ND - Tape & Reel (TR)
448-1ED3830MU12MXUMA1CT-ND - Cut Tape (CT)
448-1ED3830MU12MXUMA1DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
1ED3830MU12MXUMA1
Description
DIGITAL ISO 1CH GT DVR DSO16-28
Manufacturer Standard Lead Time
38 Weeks
Customer Reference
Detailed Description
3A Gate Driver Magnetic Coupling 1 Channel PG-DSO-16-28
Datasheet
 Datasheet
EDA/CAD Models
1ED3830MU12MXUMA1 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Technology
Magnetic Coupling
Number of Channels
1
Voltage - Isolation
-
Common Mode Transient Immunity (Min)
-
Propagation Delay tpLH / tpHL (Max)
-
Pulse Width Distortion (Max)
-
Rise / Fall Time (Typ)
15ns, 15ns
Current - Output High, Low
-
Current - Peak Output
3A
Voltage - Forward (Vf) (Typ)
-
Voltage - Output Supply
13V ~ 25V
Grade
-
Qualification
-
Operating Temperature
-40°C ~ 125°C
Mounting Type
Surface Mount
Package / Case
16-BSSOP (0.295", 7.50mm Width)
Supplier Device Package
PG-DSO-16-28
Approval Agency
UL, VDE
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1 000
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1137,33000 Kč137,33 Kč
10105,43100 Kč1 054,31 Kč
2597,48120 Kč2 437,03 Kč
10088,73960 Kč8 873,96 Kč
25085,69872 Kč21 424,68 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1 00079,99209 Kč79 992,09 Kč
2 00078,29042 Kč156 580,84 Kč
Manufacturers Standard Package
Unit Price without VAT:137,33000 Kč
Unit Price with VAT:166,16930 Kč