
1ED3830MC12MXUMA1 | |
|---|---|
DigiKey Part Number | 448-1ED3830MC12MXUMA1TR-ND - Tape & Reel (TR) 448-1ED3830MC12MXUMA1CT-ND - Cut Tape (CT) 448-1ED3830MC12MXUMA1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 1ED3830MC12MXUMA1 |
Description | DGT ISO 5.7KV 1CH GT DVR DSO16 |
Manufacturer Standard Lead Time | 38 Weeks |
Customer Reference | |
Detailed Description | 3A Gate Driver Magnetic Coupling 5700Vrms 1 Channel PG-DSO-16-28 |
Datasheet | Datasheet |
EDA/CAD Models | 1ED3830MC12MXUMA1 Models |
Category | Rise / Fall Time (Typ) 15ns, 15ns |
Mfr | Current - Output High, Low 3A, 3A |
Series | Current - Peak Output 3A |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Voltage - Output Supply 13V ~ 25V |
Part Status Active | Operating Temperature -40°C ~ 125°C |
Technology Magnetic Coupling | Mounting Type Surface Mount |
Number of Channels 1 | Package / Case 16-BSSOP (0.295", 7.50mm Width) |
Voltage - Isolation 5700Vrms | Supplier Device Package PG-DSO-16-28 |
Common Mode Transient Immunity (Min) 200V/ns | Approval Agency UL, VDE |
Propagation Delay tpLH / tpHL (Max) 270ns, 262ns | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 164,41000 Kč | 164,41 Kč |
| 10 | 126,42900 Kč | 1 264,29 Kč |
| 25 | 116,91680 Kč | 2 922,92 Kč |
| 100 | 106,46410 Kč | 10 646,41 Kč |
| 250 | 101,48080 Kč | 25 370,20 Kč |
| 500 | 98,47726 Kč | 49 238,63 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 96,00559 Kč | 96 005,59 Kč |
| 2 000 | 93,97130 Kč | 187 942,60 Kč |
| Unit Price without VAT: | 164,41000 Kč |
|---|---|
| Unit Price with VAT: | 198,93610 Kč |


