18A Gate Driver Magnetic Coupling 5700Vrms 1 Channel PG-DSO-8-66
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1ED3251MC12HXUMA1

DigiKey Part Number
448-1ED3251MC12HXUMA1TR-ND - Tape & Reel (TR)
448-1ED3251MC12HXUMA1CT-ND - Cut Tape (CT)
448-1ED3251MC12HXUMA1DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
1ED3251MC12HXUMA1
Description
DGT ISO 5.7KV 1CH GT DVR DSO8-66
Manufacturer Standard Lead Time
36 Weeks
Customer Reference
Detailed Description
18A Gate Driver Magnetic Coupling 5700Vrms 1 Channel PG-DSO-8-66
Datasheet
 Datasheet
EDA/CAD Models
1ED3251MC12HXUMA1 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Technology
Magnetic Coupling
Number of Channels
1
Voltage - Isolation
5700Vrms
Common Mode Transient Immunity (Min)
200kV/µs
Propagation Delay tpLH / tpHL (Max)
110ns, 110ns
Pulse Width Distortion (Max)
5ns
Rise / Fall Time (Typ)
9ns, 8.5ns
Current - Output High, Low
9A, 18A
Current - Peak Output
18A
Voltage - Forward (Vf) (Typ)
-
Voltage - Output Supply
10V ~ 35V
Grade
-
Qualification
-
Operating Temperature
-40°C ~ 125°C
Mounting Type
Surface Mount
Package / Case
8-SOIC (0.295", 7.50mm Width)
Supplier Device Package
PG-DSO-8-66
Approval Agency
UL, VDE
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 795
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
158,16000 Kč58,16 Kč
1043,34000 Kč433,40 Kč
2539,64440 Kč991,11 Kč
10035,57060 Kč3 557,06 Kč
25033,62956 Kč8 407,39 Kč
50032,90134 Kč16 450,67 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1 00031,49679 Kč31 496,79 Kč
2 00030,70433 Kč61 408,66 Kč
3 00030,30760 Kč90 922,80 Kč
5 00029,86785 Kč149 339,25 Kč
7 00029,61087 Kč207 276,09 Kč
Manufacturers Standard Package
Unit Price without VAT:58,16000 Kč
Unit Price with VAT:70,37360 Kč