
1ED3144MC12HXUMA1 | |
|---|---|
DigiKey Part Number | 448-1ED3144MC12HXUMA1TR-ND - Tape & Reel (TR) 448-1ED3144MC12HXUMA1CT-ND - Cut Tape (CT) 448-1ED3144MC12HXUMA1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 1ED3144MC12HXUMA1 |
Description | ISOLATED DRIVER |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | 6A, 6.5A Gate Driver Magnetic Coupling 3000Vrms 1 Channel PG-LDSO-8 |
Datasheet | Datasheet |
EDA/CAD Models | 1ED3144MC12HXUMA1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | Magnetic Coupling | |
Number of Channels | 1 | |
Voltage - Isolation | 3000Vrms | |
Common Mode Transient Immunity (Min) | 300kV/µs | |
Propagation Delay tpLH / tpHL (Max) | 50ns, 50ns | |
Pulse Width Distortion (Max) | 5ns | |
Rise / Fall Time (Typ) | 20ns, 20ns (Max) | |
Current - Output High, Low | 6A, 6.5A | |
Current - Peak Output | 6A, 6.5A | |
Voltage - Forward (Vf) (Typ) | - | |
Voltage - Output Supply | 14V ~ 32V | |
Grade | - | |
Qualification | - | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.295", 7.50mm Width) | |
Supplier Device Package | PG-LDSO-8 | |
Approval Agency | UL |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 35,15000 Kč | 35,15 Kč |
| 10 | 25,72300 Kč | 257,23 Kč |
| 25 | 23,38240 Kč | 584,56 Kč |
| 100 | 20,79950 Kč | 2 079,95 Kč |
| 250 | 19,56808 Kč | 4 892,02 Kč |
| 500 | 18,82628 Kč | 9 413,14 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 500 | 17,90990 Kč | 26 864,85 Kč |
| 3 000 | 17,46161 Kč | 52 384,83 Kč |
| 4 500 | 17,23700 Kč | 77 566,50 Kč |
| 7 500 | 16,98816 Kč | 127 411,20 Kč |
| 10 500 | 16,84271 Kč | 176 848,46 Kč |
| Unit Price without VAT: | 35,15000 Kč |
|---|---|
| Unit Price with VAT: | 42,53150 Kč |


