6A, 6.5A Gate Driver Magnetic Coupling 3000Vrms 1 Channel PG-DSO-8-72
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1ED3140MU12FXUMA1

DigiKey Part Number
448-1ED3140MU12FXUMA1TR-ND - Tape & Reel (TR)
448-1ED3140MU12FXUMA1CT-ND - Cut Tape (CT)
448-1ED3140MU12FXUMA1DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
1ED3140MU12FXUMA1
Description
ISOLATED DRIVER
Manufacturer Standard Lead Time
48 Weeks
Customer Reference
Detailed Description
6A, 6.5A Gate Driver Magnetic Coupling 3000Vrms 1 Channel PG-DSO-8-72
Datasheet
 Datasheet
EDA/CAD Models
1ED3140MU12FXUMA1 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Technology
Magnetic Coupling
Number of Channels
1
Voltage - Isolation
3000Vrms
Common Mode Transient Immunity (Min)
300kV/µs
Propagation Delay tpLH / tpHL (Max)
50ns, 50ns
Pulse Width Distortion (Max)
5ns
Rise / Fall Time (Typ)
20ns, 20ns (Max)
Current - Output High, Low
6A, 6.5A
Current - Peak Output
6A, 6.5A
Voltage - Forward (Vf) (Typ)
-
Voltage - Output Supply
9.6V ~ 32V
Grade
-
Qualification
-
Operating Temperature
-40°C ~ 125°C
Mounting Type
Surface Mount
Package / Case
8-SOIC (0.154", 3.90mm Width)
Supplier Device Package
PG-DSO-8-72
Approval Agency
UL
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2 413
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
132,34000 Kč32,34 Kč
1023,58100 Kč235,81 Kč
2521,40120 Kč535,03 Kč
10018,99900 Kč1 899,90 Kč
25017,85500 Kč4 463,75 Kč
50017,16460 Kč8 582,30 Kč
1 00016,99200 Kč16 992,00 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 50015,99661 Kč39 991,53 Kč
5 00015,63515 Kč78 175,75 Kč
7 50015,45411 Kč115 905,82 Kč
12 50015,25365 Kč190 670,62 Kč
Manufacturers Standard Package
Unit Price without VAT:32,34000 Kč
Unit Price with VAT:39,13140 Kč