
1ED3011MC12IXUMA1 | |
|---|---|
DigiKey Part Number | 448-1ED3011MC12IXUMA1TR-ND - Tape & Reel (TR) 448-1ED3011MC12IXUMA1CT-ND - Cut Tape (CT) 448-1ED3011MC12IXUMA1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 1ED3011MC12IXUMA1 |
Description | ISOLATED DRIVER |
Manufacturer Standard Lead Time | 61 Weeks |
Customer Reference | |
Detailed Description | 6A, 6.5A Gate Driver Magnetic Coupling 5700Vrms 1 Channel PG-LDSO-6-1 |
Datasheet | Datasheet |
EDA/CAD Models | 1ED3011MC12IXUMA1 Models |
Category | Current - Output High, Low 6A, 6.5A |
Mfr | Current - Peak Output 6A, 6.5A |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Voltage - Forward (Vf) (Typ) 2.35V |
Part Status Active | Current - DC Forward (If) (Max) 20 mA |
Technology Magnetic Coupling | Voltage - Output Supply 12.35V ~ 32V |
Number of Channels 1 | Operating Temperature -40°C ~ 125°C |
Voltage - Isolation 5700Vrms | Mounting Type Surface Mount |
Common Mode Transient Immunity (Min) 300kV/µs | Package / Case 6-SOIC (0.295", 7.50mm Width) |
Propagation Delay tpLH / tpHL (Max) 40ns, 40ns | Supplier Device Package PG-LDSO-6-1 |
Pulse Width Distortion (Max) 15ns | Approval Agency UL |
Rise / Fall Time (Typ) 15ns, 15ns (Max) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| UCC23525CDWYR | Texas Instruments | 1 305 | 296-UCC23525CDWYRCT-ND | 16,17000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 20,16000 Kč | 20,16 Kč |
| 10 | 14,46800 Kč | 144,68 Kč |
| 25 | 13,01040 Kč | 325,26 Kč |
| 100 | 11,40820 Kč | 1 140,82 Kč |
| 250 | 10,64600 Kč | 2 661,50 Kč |
| 500 | 10,18696 Kč | 5 093,48 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 500 | 9,61905 Kč | 14 428,57 Kč |
| 3 000 | 9,34124 Kč | 28 023,72 Kč |
| 4 500 | 9,20207 Kč | 41 409,32 Kč |
| 7 500 | 9,04793 Kč | 67 859,47 Kč |
| 10 500 | 8,95783 Kč | 94 057,21 Kč |
| 15 000 | 8,87118 Kč | 133 067,70 Kč |
| Unit Price without VAT: | 20,16000 Kč |
|---|---|
| Unit Price with VAT: | 24,39360 Kč |



