
LRA0625BC-0245F | |
|---|---|
DigiKey Part Number | 4052-LRA0625BC-0245F-ND |
Manufacturer | |
Manufacturer Product Number | LRA0625BC-0245F |
Description | LRA Vibration Motor 6.0x2.5 0.7G |
Customer Reference | |
Detailed Description | DC Motor Vibration, LRA (Haptic) 0.7VAC |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | INEED MOTOR | |
Series | - | |
Packaging | Tray | |
Part Status | Active | |
Type | DC Motor | |
Function | Vibration, LRA (Haptic) | |
Voltage - Rated | 0.7VAC | |
RPM | - | |
Torque - Rated (oz-in / mNm) | - | |
Power - Rated | - | |
Encoder Type | - | |
Size / Dimension | Round - 0.236" Dia (6.00mm) | |
Diameter - Shaft | - | |
Length - Shaft and Bearing | - | |
Mounting Hole Spacing | - | |
Termination Style | Wire Leads | |
Features | - | |
Gear Reduction Ratio | - | |
Torque - Max Momentary (oz-in / mNm) | - | |
Operating Temperature | - | |
Approval Agency | - | |
Weight | - |
| Tray: | 100000 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 107,93000 Kč | 107,93 Kč |
| 5 | 91,13200 Kč | 455,66 Kč |
| 50 | 76,43280 Kč | 3 821,64 Kč |
| 100 | 71,18320 Kč | 7 118,32 Kč |
| 250 | 65,93372 Kč | 16 483,43 Kč |
| 500 | 61,73412 Kč | 30 867,06 Kč |
| 1 000 | 55,43472 Kč | 55 434,72 Kč |
| Unit Price without VAT: | 107,93000 Kč |
|---|---|
| Unit Price with VAT: | 130,59530 Kč |







