
IND-YZ0716L47-3253T | |
|---|---|
DigiKey Part Number | 4052-IND-YZ0716L47-3253T-ND |
Manufacturer | |
Manufacturer Product Number | IND-YZ0716L47-3253T |
Description | Coreless ERM Motor 12K RPM 2.2G |
Customer Reference | |
Detailed Description | Brushed Vibration, ERM (Haptic) 12000 RPM 3VDC |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | INEED MOTOR | |
Series | - | |
Packaging | Tray | |
Part Status | Active | |
Function | Vibration, ERM (Haptic) | |
Motor Type | Brushed | |
Voltage - Rated | 3VDC | |
RPM | 12000 RPM | |
Diameter - Shaft | 0.346" (8.80mm) | |
Length - Shaft and Bearing | 0.980" (24.89mm) | |
Termination Style | Wire Leads | |
Operating Temperature | -20°C ~ 60°C |
| Tray: | 100000 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 44,52000 Kč | 44,52 Kč |
| 5 | 40,31600 Kč | 201,58 Kč |
| 10 | 34,01700 Kč | 340,17 Kč |
| 50 | 27,71740 Kč | 1 385,87 Kč |
| 100 | 23,51780 Kč | 2 351,78 Kč |
| 250 | 23,09780 Kč | 5 774,45 Kč |
| 500 | 22,46786 Kč | 11 233,93 Kč |
| 1 000 | 21,41796 Kč | 21 417,96 Kč |
| Unit Price without VAT: | 44,52000 Kč |
|---|---|
| Unit Price with VAT: | 53,86920 Kč |

