
IND-YZ0716J-3253 | |
|---|---|
DigiKey Part Number | 4052-IND-YZ0716J-3253-ND |
Manufacturer | |
Manufacturer Product Number | IND-YZ0716J-3253 |
Description | Corelss Vibration Motor 7x16 T-H |
Customer Reference | |
Detailed Description | Brushed Vibration, ERM (Haptic) 12000 RPM 3VDC |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | INEED MOTOR | |
Series | - | |
Packaging | Tray | |
Part Status | Active | |
Function | Vibration, ERM (Haptic) | |
Motor Type | Brushed | |
Voltage - Rated | 3VDC | |
RPM | 12000 RPM | |
Diameter - Shaft | 0.307" (7.80mm) | |
Length - Shaft and Bearing | 0.906" (23.00mm) | |
Termination Style | Quick Connect and Wire Leads | |
Operating Temperature | -20°C ~ 60°C |
| Tray: | 100000 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 40,32000 Kč | 40,32 Kč |
| 5 | 37,16600 Kč | 185,83 Kč |
| 10 | 34,01700 Kč | 340,17 Kč |
| 50 | 28,76720 Kč | 1 438,36 Kč |
| 100 | 23,51780 Kč | 2 351,78 Kč |
| 250 | 22,46788 Kč | 5 616,97 Kč |
| 500 | 21,41796 Kč | 10 708,98 Kč |
| 1 000 | 20,36806 Kč | 20 368,06 Kč |
| Unit Price without VAT: | 40,32000 Kč |
|---|---|
| Unit Price with VAT: | 48,78720 Kč |


