Brushed Vibration, ERM (Haptic) 1.3VDC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

IND-YZ0612J-2942

DigiKey Part Number
4052-IND-YZ0612J-2942-ND
Manufacturer
Manufacturer Product Number
IND-YZ0612J-2942
Description
Corelss Vibration Motor 6x12 T-H
Customer Reference
Detailed Description
Brushed Vibration, ERM (Haptic) 1.3VDC
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
INEED MOTOR
Series
-
Packaging
Tray
Part Status
Active
Function
Vibration, ERM (Haptic)
Motor Type
Brushed
Voltage - Rated
1.3VDC
RPM
-
Torque - Rated (oz-in / mNm)
-
Power - Rated
-
Encoder Type
-
Size / Dimension
-
Diameter - Shaft
0.236" (6.00mm)
Length - Shaft and Bearing
0.689" (17.50mm)
Mounting Hole Spacing
-
Termination Style
Quick Connect
Features
-
Gear Reduction Ratio
-
Torque - Max Momentary (oz-in / mNm)
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 5 000
MARKETPLACE PRODUCT
Will ship in approximately 5 days from INEED MOTOR
A separate 629,94 Kč flat rate shipping fee will apply
In an effort to support the research and development needs of all customers, we have implemented a maximum purchase limit for this product.
The limit may be purchased every 30 days and any amount over these limits will result in backorder or cancellation of this product.
Maximum purchase limit
Tray:100000
All prices are in CZK
Tray
QuantityUnit PriceExt Price
140,32000 Kč40,32 Kč
534,01600 Kč170,08 Kč
1027,71700 Kč277,17 Kč
5023,51780 Kč1 175,89 Kč
10023,09780 Kč2 309,78 Kč
25020,99800 Kč5 249,50 Kč
50019,31816 Kč9 659,08 Kč
1 00018,26826 Kč18 268,26 Kč
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:40,32000 Kč
Unit Price with VAT:48,78720 Kč