
IND-YZ0610H-2830-1.3V | |
|---|---|
DigiKey Part Number | 4052-IND-YZ0610H-2830-1.3V-ND |
Manufacturer | |
Manufacturer Product Number | IND-YZ0610H-2830-1.3V |
Description | Corelss Vibration Motor 6x10 Cli |
Customer Reference | |
Detailed Description | Brushed Vibration, ERM (Haptic) 8500 RPM 1.3VDC |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | INEED MOTOR | |
Series | - | |
Packaging | Tray | |
Part Status | Active | |
Function | Vibration, ERM (Haptic) | |
Motor Type | Brushed | |
Voltage - Rated | 1.3VDC | |
RPM | 8500 RPM | |
Diameter - Shaft | 0.317" (8.05mm) | |
Length - Shaft and Bearing | 0.567" (14.40mm) | |
Termination Style | Quick Connect | |
Operating Temperature | -20°C ~ 60°C |
| Tray: | 100000 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 21,00000 Kč | 21,00 Kč |
| 5 | 20,36800 Kč | 101,84 Kč |
| 10 | 19,73800 Kč | 197,38 Kč |
| 50 | 19,31820 Kč | 965,91 Kč |
| 100 | 18,26830 Kč | 1 826,83 Kč |
| 250 | 16,79840 Kč | 4 199,60 Kč |
| 500 | 15,53852 Kč | 7 769,26 Kč |
| 1 000 | 14,27864 Kč | 14 278,64 Kč |
| Unit Price without VAT: | 21,00000 Kč |
|---|---|
| Unit Price with VAT: | 25,41000 Kč |

