
IND-YZ0412H-002 | |
|---|---|
DigiKey Part Number | 4052-IND-YZ0412H-002-ND |
Manufacturer | |
Manufacturer Product Number | IND-YZ0412H-002 |
Description | Corelss Vibration Motor 4x12 Cli |
Customer Reference | |
Detailed Description | Brushed Vibration, ERM (Haptic) 11000 RPM 3VDC |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | INEED MOTOR | |
Series | - | |
Packaging | Tray | |
Part Status | Active | |
Function | Vibration, ERM (Haptic) | |
Motor Type | Brushed | |
Voltage - Rated | 3VDC | |
RPM | 11000 RPM | |
Diameter - Shaft | 0.193" (4.90mm) | |
Length - Shaft and Bearing | 0.638" (16.20mm) | |
Termination Style | Quick Connect | |
Operating Temperature | -20°C ~ 60°C |
| Tray: | 100000 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 42,42000 Kč | 42,42 Kč |
| 5 | 36,11600 Kč | 180,58 Kč |
| 10 | 27,71700 Kč | 277,17 Kč |
| 50 | 23,09780 Kč | 1 154,89 Kč |
| 100 | 21,83790 Kč | 2 183,79 Kč |
| 250 | 20,36808 Kč | 5 092,02 Kč |
| 500 | 19,31816 Kč | 9 659,08 Kč |
| 1 000 | 18,26826 Kč | 18 268,26 Kč |
| Unit Price without VAT: | 42,42000 Kč |
|---|---|
| Unit Price with VAT: | 51,32820 Kč |

