
IND-YZ0408H-2.0 | |
|---|---|
DigiKey Part Number | 4052-IND-YZ0408H-2.0-ND |
Manufacturer | |
Manufacturer Product Number | IND-YZ0408H-2.0 |
Description | Corelss Vibration Motor 4x8 Clip |
Customer Reference | |
Detailed Description | Brushed Vibration, ERM (Haptic) 3VDC |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | INEED MOTOR | |
Series | - | |
Packaging | Tray | |
Part Status | Active | |
Function | Vibration, ERM (Haptic) | |
Motor Type | Brushed | |
Voltage - Rated | 3VDC | |
RPM | - | |
Torque - Rated (oz-in / mNm) | - | |
Power - Rated | - | |
Encoder Type | - | |
Size / Dimension | - | |
Diameter - Shaft | 0.157" (4.00mm) | |
Length - Shaft and Bearing | 0.472" (12.00mm) | |
Mounting Hole Spacing | - | |
Termination Style | Quick Connect | |
Features | - | |
Gear Reduction Ratio | - | |
Torque - Max Momentary (oz-in / mNm) | - |
| Tray: | 100000 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 48,72000 Kč | 48,72 Kč |
| 5 | 47,66600 Kč | 238,33 Kč |
| 10 | 46,61600 Kč | 466,16 Kč |
| 50 | 41,36600 Kč | 2 068,30 Kč |
| 100 | 34,01680 Kč | 3 401,68 Kč |
| 250 | 27,71736 Kč | 6 929,34 Kč |
| 500 | 25,61756 Kč | 12 808,78 Kč |
| 1 000 | 19,31816 Kč | 19 318,16 Kč |
| Unit Price without VAT: | 48,72000 Kč |
|---|---|
| Unit Price with VAT: | 58,95120 Kč |

