
IND-YZ0408H-002 | |
|---|---|
DigiKey Part Number | 4052-IND-YZ0408H-002-ND |
Manufacturer | |
Manufacturer Product Number | IND-YZ0408H-002 |
Description | Corelss Vibration Motor 4x8 Clip |
Customer Reference | |
Detailed Description | Brushed Vibration, ERM (Haptic) 13000 RPM 3VDC |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | INEED MOTOR | |
Series | - | |
Packaging | Tray | |
Part Status | Active | |
Function | Vibration, ERM (Haptic) | |
Motor Type | Brushed | |
Voltage - Rated | 3VDC | |
RPM | 13000 RPM | |
Diameter - Shaft | 0.193" (4.90mm) | |
Length - Shaft and Bearing | 0.500" (12.70mm) | |
Termination Style | Wire Leads | |
Operating Temperature | -20°C ~ 60°C |
| Tray: | 100000 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 48,72000 Kč | 48,72 Kč |
| 5 | 44,51600 Kč | 222,58 Kč |
| 10 | 41,36600 Kč | 413,66 Kč |
| 50 | 38,21640 Kč | 1 910,82 Kč |
| 100 | 34,01680 Kč | 3 401,68 Kč |
| 250 | 27,71736 Kč | 6 929,34 Kč |
| 500 | 23,51776 Kč | 11 758,88 Kč |
| 1 000 | 22,46786 Kč | 22 467,86 Kč |
| Unit Price without VAT: | 48,72000 Kč |
|---|---|
| Unit Price with VAT: | 58,95120 Kč |

