
IND-SMD-003 | |
|---|---|
DigiKey Part Number | 4052-IND-SMD-003-ND |
Manufacturer | |
Manufacturer Product Number | IND-SMD-003 |
Description | SMD SURFACE MOUNT VIBRATOR MOTOR |
Customer Reference | |
Detailed Description | Vibration, ERM (Haptic) 2.7VDC |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | INEED MOTOR | |
Series | - | |
Packaging | Tray | |
Part Status | Active | |
Function | Vibration, ERM (Haptic) | |
Motor Type | - | |
Voltage - Rated | 2.7VDC | |
RPM | - | |
Torque - Rated (oz-in / mNm) | - | |
Power - Rated | - | |
Encoder Type | - | |
Size / Dimension | - | |
Diameter - Shaft | 0.157" (4.00mm) | |
Length - Shaft and Bearing | 0.433" (11.00mm) | |
Mounting Hole Spacing | - | |
Termination Style | Quick Connect | |
Features | - | |
Gear Reduction Ratio | - | |
Torque - Max Momentary (oz-in / mNm) | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 66,66000 Kč | 66,66 Kč |
| 5 | 66,24000 Kč | 331,20 Kč |
| 10 | 62,49000 Kč | 624,90 Kč |
| 50 | 59,36560 Kč | 2 968,28 Kč |
| 100 | 52,07500 Kč | 5 207,50 Kč |
| 250 | 45,82600 Kč | 11 456,50 Kč |
| 500 | 41,66000 Kč | 20 830,00 Kč |
| Unit Price without VAT: | 66,66000 Kč |
|---|---|
| Unit Price with VAT: | 80,65860 Kč |




