
C1234BLDCL45 | |
|---|---|
DigiKey Part Number | 4052-C1234BLDCL45-ND |
Manufacturer | |
Manufacturer Product Number | C1234BLDCL45 |
Description | BLDC Coin Vibration Motor 12x3.4 |
Customer Reference | |
Detailed Description | DC Motor Vibration, ERM (Haptic) 8500 RPM 3.7VDC |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | INEED MOTOR | |
Series | - | |
Packaging | Tray | |
Part Status | Active | |
Type | DC Motor | |
Function | Vibration, ERM (Haptic) | |
Voltage - Rated | 3.7VDC | |
RPM | 8500 RPM | |
Diameter - Shaft | 0.472" (12.00mm) | |
Length - Shaft and Bearing | 0.134" (3.40mm) | |
Termination Style | Wire Leads | |
Operating Temperature | -20°C ~ 60°C |
| Tray: | 100000 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 86,93000 Kč | 86,93 Kč |
| 5 | 76,43200 Kč | 382,16 Kč |
| 10 | 73,28300 Kč | 732,83 Kč |
| 50 | 70,13340 Kč | 3 506,67 Kč |
| 100 | 62,78400 Kč | 6 278,40 Kč |
| 250 | 59,63432 Kč | 14 908,58 Kč |
| 500 | 56,48462 Kč | 28 242,31 Kč |
| 1 000 | 53,33492 Kč | 53 334,92 Kč |
| Unit Price without VAT: | 86,93000 Kč |
|---|---|
| Unit Price with VAT: | 105,18530 Kč |


