


C1234BE03L45F | |
|---|---|
DigiKey Part Number | 4052-C1234BE03L45F-ND |
Manufacturer | |
Manufacturer Product Number | C1234BE03L45F |
Description | ERM Coin vibration Motor 12X3.4F |
Customer Reference | |
Detailed Description | Brushed Vibration, ERM (Haptic) 11000 RPM 3.7VDC |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | INEED MOTOR | |
Series | - | |
Packaging | Tray | |
Part Status | Active | |
Function | Vibration, ERM (Haptic) | |
Motor Type | Brushed | |
Voltage - Rated | 3.7VDC | |
RPM | 11000 RPM | |
Diameter - Shaft | 0.472" (12.00mm) | |
Length - Shaft and Bearing | 0.134" (3.40mm) | |
Termination Style | Wire Leads | |
Operating Temperature | -20°C ~ 60°C |
| Tray: | 100000 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 76,43000 Kč | 76,43 Kč |
| 5 | 65,93400 Kč | 329,67 Kč |
| 10 | 62,78400 Kč | 627,84 Kč |
| 50 | 59,63440 Kč | 2 981,72 Kč |
| 100 | 52,28500 Kč | 5 228,50 Kč |
| 250 | 47,03552 Kč | 11 758,88 Kč |
| 500 | 42,83592 Kč | 21 417,96 Kč |
| 1 000 | 38,63632 Kč | 38 636,32 Kč |
| Unit Price without VAT: | 76,43000 Kč |
|---|---|
| Unit Price with VAT: | 92,48030 Kč |

